DN-10-09U | DIGITUS
Wall enclosure, 9 U, (H x W x D) 464 x 312 x 300 mm, IP20, sheet steel, light gray, DN-10-09U
Order No.: 98F689
EAN: 4016032445647
MPN:
DN-10-09U
Unit Price (€ / pc.)
87.8934 € *
Available: 0 pcs.
Available in 7 Days: 224 pcs.
Leadtime: 6 Weeks **
Wall-mounted housing, DN-10-09U, DIGITUS
Whether in the home, office or in sub-distribution boards where space is limited: With the compact 254 mm (10") solution, you can install your network wherever you want. The wall-mounted enclosure is equipped with a full glass door and a cable entry with brushes in the top and bottom. A pair of galvanized 254 mm (10") profile rails labelled with legible height units are installed inside. These can be adjusted in depth. The cabinet is a robust steel construction made of up to 1.5 mm thick sheet steel. Door hinges can be changed.
Features
- Compact housing for installations where space is limited
- Flexible cable routing options thanks to protected openings in the roof and floor
- Lockable safety glass door with 200° door opening angle
- Load capacity for the installation of components: 30 kg
Technical specifications
Product type | Wandgehäuse | |
Version | 9 HE | |
Height | 464 mm | |
Width | 312 mm | |
Depth | 300 mm | |
Material | Stahlblech | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |