DN-19 04U-PB-B | DIGITUS

Wall enclosure, 3 U rotatable, 2 U fixed, (H x W x D) 156 x 525 x 475 mm, IP20, sheet steel, light gray, DN-19 04U-PB-B

Order No.: 98F9783
EAN: 4016032345282
MPN:
DN-19 04U-PB-B
DN-19 04U-PB-B DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
172.907 € *
Available: 0 pcs.
Available in 7 Days: 246 pcs.
Leadtime: On Request **
Total Price:
172.91 € *
Price list
Quantity
Price per unit*
1 pcs.
172.907 €
5 pcs.
161.840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall-mounted housing, DN-19 04U-PB-B, DIGITUS

Wall-mounted enclosure, SOHO, Slim, 156x525x475mm 3U rotatable, 2U fixed, color gray ( RAL 7035) DIGITUS® Professional wall-mounted enclosures are manufactured, designed and developed to meet the high demands of IT infrastructure. - Very slim and elegant design - Easy and time-saving installation - Optimal ventilation The SOHO, Slim wall-mounted enclosures are ideal for housing active and passive components. They are characterized by simple and time-saving installation. The modern design fits into any office or home. The housing has 2 separate installation options: A rotatable vertical 3U rail is attached to the front. This can alternatively be positioned horizontally or at an angle. At the back a horizontal 2U rail is attached (fixed), this can be used for passive network components. Due to the punched mounting holes in the entire lower housing area, components that are not 483 mm (19") can also be installed (e.g. DSL routers, etc.). Alternatively, a mounting plate can be mounted, which is optionally available.

Technical specifications
Product type Wandgehäuse
Version 3 HE rotierbar, 2 HE fix
Height 156 mm
Width 525 mm
Depth 475 mm
Material Stahlblech
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes