DN-19 07-U-EC-SW | DIGITUS

Wall enclosure, 7 U, (H x W x D) 389 x 600 x 450 mm, IP20, sheet steel, black, DN-19 07-U-EC-SW

Order No.: 98F601
EAN: 4016032257783
MPN:
DN-19 07-U-EC-SW
DN-19 07-U-EC-SW DIGITUS Switch Cabinets, server cabinets Image 1
DN-19 07-U-EC-SW DIGITUS Switch Cabinets, server cabinets Image 2
DN-19 07-U-EC-SW DIGITUS Switch Cabinets, server cabinets Image 3
DN-19 07-U-EC-SW DIGITUS Switch Cabinets, server cabinets Image 4
DN-19 07-U-EC-SW DIGITUS Switch Cabinets, server cabinets Image 5
Image may differ
Unit Price (€ / pc.)
126.9135 € *
Available: 0 pcs.
Available in 7 Days: 101 pcs.
Leadtime: 7 Weeks **
Total Price:
126.91 € *
Price list
Quantity
Price per unit*
1 pcs.
126.9135 €
5 pcs.
116.7628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall mounting cabinet, DN-19 07-U-EC-SW, DIGITUS

The network cabinets for wall installation from the Dynamic series were developed for easy and especially cost-optimized network expansion. The roof, floor and back wall of each cabinet are equipped with a pre-cut cable inlet. To accommodate a fan module, the roof structure is also equipped with a pre-cut area. Two pairs of galvanized 483 mm (19”) profile rails labeled with rack units readable in both directions are installed on the inside. Their depth can be adjusted. Each cabinet is made of up to 1.5 mm thick sheet steel. Coloring is done with electrostatic powder coating in the standard colors gray (RAL 7035) or jet black (RAL 9005). Removable side walls as well as lockable and removable front door improve accessibility. The door hinges can be switched. Wall installation is accomplished in two easy work steps: The mounting plate provided is bolted on the wall and then connected with the housing.

Features

  • 450 mm depth provides a space saving installation
  • Optimized air ventilation and exhaustion
  • Lockable safety-glass door with steel frame
Technical specifications
Product type Wandgehäuse
Version 7 HE
Height 389 mm
Width 600 mm
Depth 450 mm
Material Stahlblech
Colour schwarz
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes