DN-19 09-U-EC | DIGITUS
Wall cabinet, 9 U, (H x W x D) 505 x 600 x 450 mm, IP20, sheet steel, light gray, DN-19 09-U-EC
Order No.: 98F9021
EAN: 4016032221708
MPN:
DN-19 09-U-EC
Unit Price (€ / pc.)
152.4985 € *
Available: 0 pcs.
Available in 7 Days: 632 pcs.
Leadtime: 7 Weeks **
Total Price:
152.50 € *
Price list
Quantity
Price per unit*
1 pcs.
152.4985 €
5 pcs.
140.3010 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall-mounted housing, DN-19 09-U-EC, DIGITUS
9U wall-mounted enclosure, Dynamic Basic 505x600x450 mm, color gray (RAL 7035) - 450 mm depth offers space-saving installation - Optimal ventilation - Lockable safety glass door with steel frame The Dynamic Basic series wall-mounted enclosures are made of a robust sheet steel construction. The stability is increased by the welding points. The side panels are removable and the wall mounting is simple and can therefore be done quickly. Due to their flexibility, the wall mounting cabinets are ideal for all common IT and telecommunication applications.
Technical specifications
Product type | Wandschrank | |
Version | 9 HE | |
Height | 505 mm | |
Width | 600 mm | |
Depth | 450 mm | |
Material | Stahlblech | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |