DN-19 09-U-S-1 | DIGITUS

Wall cabinet, 9 U, with glass door, (H x W x D) 460 x 540 x 400 mm, IP20, sheet steel, gray, DN-19 09-U-S-1

Order No.: 98F9385
EAN: 4016032330950
MPN:
DN-19 09-U-S-1
DN-19 09-U-S-1 DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
95.5689 € *
Available: 0 pcs.
Available in 7 Days: 765 pcs.
Leadtime: 6 Weeks **
Total Price:
95.57 € *
Price list
Quantity
Price per unit*
1 pcs.
95.5689 €
5 pcs.
87.9291 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall-mounted housing, DN-19 09-U-S-1, DIGITUS

9U wall-mounted enclosure, SOHO, unassembled 460x540x400 mm, glass door, gray DIGITUS® Professional wall-mounted enclosures are manufactured, designed and developed to meet the high demands of IT infrastructure. - Unassembled delivery in a flat pack ensures cost and space efficiency - Optimal ventilation - Lockable glass door guarantees security The unassembled SOHO wall-mounted enclosures are made of a robust sheet steel construction. The enclosures have been specially designed to save space and costs. They are delivered unassembled in a flat pack. Wall mounting is easy and can be done quickly. Due to their flexibility, the wall-mounted enclosures are ideal for all common IT and telecommunication applications.

Technical specifications
Product type Wandschrank
Version 9 HE, mit Glastür
Height 460 mm
Width 540 mm
Depth 400 mm
Material Stahlblech
Colour grau
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes