DN-19 09-U | DIGITUS

Wall cabinet, 9 U, (H x W x D) 509 x 600 x 450 mm, IP20, sheet steel, light gray, DN-19 09-U

Order No.: 98F9094
EAN: 4016032135210
MPN:
DN-19 09-U
DN-19 09-U DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
203.7280 € *
Available: 0 pcs.
Available in 7 Days: 112 pcs.
Leadtime: 2 Weeks **
Total Price:
203.73 € *
Price list
Quantity
Price per unit*
1 pcs.
203.7280 €
5 pcs.
187.4250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall-mounted housing, DN-19 09-U, DIGITUS

9U wall-mounted enclosure, Unique 509x600x450 mm, color gray (RAL 7035) The DIGITUS® Professional Unique series is manufactured, designed and developed for the high demands of IT infrastructure. - Robust steel construction for stable wall mounting - Lockable security glass door with steel frame - Side panels are lockable and removable The Unique series wall-mounted enclosures are designed for user-friendly installation of active and passive network components along with neat cabling. Each cabinet is made of up to 1.5 mm thick sheet steel and provides a very good stability as a robust steel construction. Colors are powder coated in gray (RAL 7035) and black (RAL 9005). Wall mounting is simple and can be done quickly. The installation is done in two steps: The back panel of the enclosure is screwed to the wall and then connected to the enclosure. Optionally, the enclosures can also be installed free-standing with separately available leveling feet or casters. The door and side panels can be easily disassembled, and a door stop can be changed. The roof is prepared to accept a fan module for active venting. Each wall-mounted enclosure includes a pair (2 pieces) of mounted 483 mm (19") profile rails inside (wall-mounted enclosures 600 mm and deeper include two pairs). These are galvanized, have a height unit marking (countable in both directions) and are adjustable in depth. An important aspect of the installation is cable management. In the roof of each cabinet there is a slide-on cable inlet with a foam rubber seal. The rear panel and base plate are equipped with punched-out cable inlets with plastic covers. An extensive portfolio of accessories available for cable routing, shelves, etc. helps to meet many requirements of daily practice.

Technical specifications
Product type Wandschrank
Version 9 HE
Height 509 mm
Width 600 mm
Depth 450 mm
Material Stahlblech
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes