DN-19 09U-6/6-EC | DIGITUS
Wall cabinet, 9 U, (H x W x D) 505 x 600 x 600 mm, IP20, sheet steel, light gray, DN-19 09U-6/6-EC
Order No.: 98F9396
EAN: 4016032221746
MPN:
DN-19 09U-6/6-EC
Unit Price (€ / pc.)
189.3052 € *
Available: 0 pcs.
Available in 7 Days: 81 pcs.
Leadtime: On Request **
Total Price:
189.31 € *
Price list
Quantity
Price per unit*
1 pcs.
189.3052 €
5 pcs.
174.1565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall-mounted housing, DN-19 09U-6/6-EC, DIGITUS
9U wall-mounted enclosure, Dynamic Basic 505x600x600 mm, color gray (RAL 7035) - Optimal ventilation - Lockable glass door guarantees security - 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized The Dynamic Basic series wall-mounted enclosures are made of a robust sheet steel construction. The stability is increased by the welding points. The side panels are removable and wall mounting is simple and can therefore be done quickly. Due to their flexibility, the wall-mounted enclosures are ideal for all common EDP and telecommunication applications.
Technical specifications
Product type | Wandschrank | |
Version | 9 HE | |
Height | 505 mm | |
Width | 600 mm | |
Depth | 600 mm | |
Material | Stahlblech | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |