DN-19 12-U-3 | DIGITUS

Wall enclosure, 12 U, two part, swivel mounted, (H x W x D) 643 x 600 x 600 mm, IP20, sheet steel, light gray, DN-19 12-U-3

Order No.: 98F9400
EAN: 4016032186748
MPN:
DN-19 12-U-3
DN-19 12-U-3 DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
387.2260 € *
Available: 0 pcs.
Available in 7 Days: 28 pcs.
Leadtime: On Request **
Total Price:
387.23 € *
Price list
Quantity
Price per unit*
1 pcs.
387.2260 €
5 pcs.
356.2503 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall-mounted housing, DN-19 12-U-3, DIGITUS

12U wall mounted enclosure, Unique , 643x600x600mm two-piece, hinged, gray ( RAL 7035) The DIGITUS® Professional Unique series is manufactured, designed and developed for the high demands of IT infrastructure. - Robust steel construction for stable wall mounting - Lockable security glass door with steel frame - Side panels are lockable and removable The Unique series wall-mounted enclosures are designed for user-friendly installation of active and passive network components along with neat cabling. Each cabinet is made of up to 1.5 mm thick sheet steel and provides a very good stability as a robust steel construction. Colors are powder coated in gray (RAL 7035) and black (RAL 9005). Wall mounting is easy and can be done quickly. Optionally, the enclosures can also be installed free-standing with leveling feet or casters available separately. The door and side panels can be easily disassembled, and a door stop can be changed. The roof is prepared to accept a fan module for active venting. Each wall-mounted enclosure includes a pair (2 pieces) of mounted 483 mm (19") profile rails inside. These are galvanized, have a height unit marking (countable in both directions) and are adjustable in depth. The rear frame also has a 483 mm (19") perforation. An important aspect of the installation is the cable management. In the roof of each cabinet there is a slide-on cable inlet with a foam rubber seal. The rear panel and the bottom panel are equipped with punched cable inlets with plastic cover. In addition, the rear frame is equipped with brush strips on the top and bottom. An extensive available portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

Technical specifications
Product type Wandgehäuse
Version 12 HE, zweiteilig, schwenkbar
Height 643 mm
Width 600 mm
Depth 600 mm
Material Stahlblech
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes