DN-19 12-U-EC-SW | DIGITUS
Wall enclosure, (H x W x D) 611 x 600 x 450 mm, IP20, sheet steel, black, DN-19 12-U-EC-SW
Wall mounting cabinet, DN-19 12-U-EC-SW, DIGITUS
The network cabinets for wall installation from the Dynamic series were developed for easy and especially cost-optimized network expansion. The roof, floor and back wall of each cabinet are equipped with a pre-cut cable inlet. To accommodate a fan module, the roof structure is also equipped with a pre-cut area. Two pairs of galvanized 483 mm (19”) profile rails labeled with rack units readable in both directions are installed on the inside. Their depth can be adjusted. Each cabinet is made of up to 1.5 mm thick sheet steel. Coloring is done with electrostatic powder coating in the standard colors gray (RAL 7035) or jet black (RAL 9005). Removable side walls as well as lockable and removable front door improve accessibility. The door hinges can be switched. Wall installation is accomplished in two easy work steps: The mounting plate provided is bolted on the wall and then connected with the housing.
Features
- 450 mm depth provides a space saving installation
- Optimized air ventilation and exhaustion
- Lockable safety-glass door with steel frame
Width | 600 mm | |
Colour | schwarz | |
Height | 611 mm | |
Material | Stahlblech | |
Product type | Wandgehäuse | |
Degree of protection (IP) | IP20 | |
Depth | 450 mm |
Country of origin | CN |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |