DN-19 12U-6/6-EC | DIGITUS

Wall enclosure, 12 U, (H x W x D) 638 x 600 x 600 mm, IP20, sheet steel, light gray, DN-19 12U-6/6-EC

Order No.: 98F9393
EAN: 4016032221753
MPN:
DN-19 12U-6/6-EC
DN-19 12U-6/6-EC DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
220.0429 € *
Available: 0 pcs.
Available in 7 Days: 139 pcs.
Leadtime: 7 Weeks **
Total Price:
220.04 € *
Price list
Quantity
Price per unit*
1 pcs.
220.0429 €
5 pcs.
202.4428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall-mounted housing, DN-19 12U-6/6-EC, DIGITUS

12U wall-mounted enclosure, Dynamic Basic 638x600x600 mm, color gray (RAL 7035) 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized - 450 mm depth offers space-saving installation - Optimal ventilation - Lockable safety glass door with steel frame The Dynamic Basic series wall-mounted enclosures are made of a robust sheet steel construction. The stability is increased by the welding points. The side panels are removable and the wall mounting is simple and can therefore be done quickly. Due to their flexibility, the wall-mounted enclosures are ideal for all common EDP and telecommunication applications.

Technical specifications
Product type Wandgehäuse
Version 12 HE
Height 638 mm
Width 600 mm
Depth 600 mm
Material Stahlblech
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes