DN-19 16-U-EC | DIGITUS
Wall enclosure, 16 U, (H x W x D) 816 x 600 x 450 mm, IP20, sheet steel, light gray, DN-19 16-U-EC
Order No.: 98F9404
EAN: 4016032221722
MPN:
DN-19 16-U-EC
Unit Price (€ / pc.)
190.4952 € *
Available: 0 pcs.
Available in 7 Days: 259 pcs.
Leadtime: 7 Weeks **
Wall-mounted housing, DN-19 16-U-EC, DIGITUS
16U wall-mounted enclosure, Dynamic Basic 816x600x450 mm, color gray (RAL 7035) - 450 mm depth offers space-saving installation - Optimal ventilation - Lockable safety glass door with steel frame The Dynamic Basic series wall-mounted enclosures are made of a robust sheet steel construction. The stability is increased by the welding points. The side panels are removable and the wall mounting is simple and can therefore be done quickly. Due to their flexibility, the wall-mounted enclosures are ideal for all common EDP and telecommunication applications.
Technical specifications
Product type | Wandgehäuse | |
Version | 16 HE | |
Height | 816 mm | |
Width | 600 mm | |
Depth | 450 mm | |
Material | Stahlblech | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |