DN-19 17U-SO-M | DIGITUS
SOUNDproof cabinet, 17 U, wood decor maple, (H x W x D) 1000 x 750 x 1130 mm, IP20, sheet steel, black, DN-19 17U-SO-M
Unit Price (€ / pc.)
2,660.84 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Product type | SOUNDproof Schrank | |
Version | 17 HE, Holzdekor Ahorn | |
Height | 1000 mm | |
Width | 750 mm | |
Depth | 1130 mm | |
Material | Stahlblech | |
Colour | schwarz | |
Degree of protection (IP) | IP20 |
Download
Logistics
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |