DN-19 20U-6/6-SW | DIGITUS

Wall enclosure, 20 U, (H x W x D) 998 x 600 x 600 mm, IP20, sheet steel, black, DN-19 20U-6/6-SW

Order No.: 98F608
EAN: 4016032250579
MPN:
DN-19 20U-6/6-SW
DN-19 20U-6/6-SW DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
426.4127 € *
Available: 0 pcs.
Available in 7 Days: 141 pcs.
Leadtime: On Request **
Total Price:
426.41 € *
Price list
Quantity
Price per unit*
1 pcs.
426.4127 €
5 pcs.
392.2954 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall mounting cabinet, DN-19 20U-6/6-SW, DIGITUS

The network cabinets for wall installation from the Unique series were developed for especially convenient and flexible network cabling. There is a sliding cable inlet with foam rubber seal in the roof of each cabinet. The back wall and floor plate are equipped with pre-cut cable inlets with a plastic cover. To accommodate a fan module, the roof structure is also equipped with a pre-cut area. Two pair of galvanized 483 mm (19”) profile rails labeled with rack units readable in both directions are installed on the inside. Their depth can be adjusted. Each cabinet is made of up to 1.5 mm thick sheet steel. Coloring is done with electrostatic powder coating in the standard colors gray (RAL 7035) or jet black (RAL 9005). Removable and lockable side walls in a modular design as well as lockable and removable front door improve accessibility. The door hinges can be switched. Wall installation is accomplished in two easy work steps: The housing frame plate is bolted on the wall and then connected with the housing. With optionally available levelling feet or casters, the wall housings from the Unique series can also be used as a free-standing unit.

Features

  • Robust steel construction for sturdy wall mounting
  • Lockable safety-glass door with steel frame
  • Side panels are lockable and removable
Technical specifications
Product type Wandgehäuse
Version 20 HE
Height 998 mm
Width 600 mm
Depth 600 mm
Material Stahlblech
Colour schwarz
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes