DN-19 22U-6/8-B-1 | DIGITUS
Server cabinet, 22 U, (H x W x D) 1164 x 600 x 800 mm, IP20, sheet steel, black, DN-19 22U-6/8-B-1
Network cabinet, DN-19 22U-6/8-B-1, DIGITUS
The network cabinet has been designed and produced for particularly convenient and flexible network cabling. Sophisticated optimizations offer market-compliant stability with maximum flexibility. A modular base chassis, which can be opened using screwed 483 mm (19") blind panels, offers sufficient space for cables of all kinds. In addition, there are cable inlets with brushes in the rear area of the base chassis. Rear brush strips above and below the rear door (from 26U) enable use in a wide range of application scenarios. Two pairs of cranked and galvanized 483 mm (19") profile rails, labelled with height units that can be read in opposite directions, are installed inside. They are infinitely adjustable and are connected to additional depth struts in the cabinet.
The enclosure is a robust steel construction made from sheet steel up to 1.5 mm thick. Modular lockable and removable side panels and doors improve accessibility. Door hinges can be changed. Furthermore, the cabinets can be completely dismantled if required thanks to the demountable design.
Features
- Swivel handle with profile half-cylinder lock incl. key type 333 on the front door
- Modular, openable base chassis with removable 19" blind panels
- Flexible cable routing options thanks to generous cable inlets with brushes in the base
- Roof is prepared to accommodate a fan unit and an attached, removable cover
- Ready for immediate use
| Filter | Property | Value |
|---|---|---|
| Product type | network cabinet | |
| Version | 22 U | |
| Height | 1164 mm | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Material | sheet steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |