DN-19-24U-I-OD-2 | DIGITUS

Wall enclosure, 24 UE, double wall, (H x W x D) 1245 x 600 x 450 mm, IP55, sheet steel, light gray, DN-19-24U-I-OD-2

Order No.: 98F9611
EAN: 4016032429838
MPN:
DN-19-24U-I-OD-2
DN-19-24U-I-OD-2 DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,178.5641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,178.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,178.5641 €

Wall-mounted housing, DN-19-24U-I-OD-2, DIGITUS

24U wall-mounted enclosure, outdoor, IP55 1245x600x450 mm, double wall, gray (RAL 7035) The DIGITUS® IP55 outdoor wall-mounted enclosures are made for industrial applications. With protection against water and dust according to protection class IP55. - Protected against dust in damaging quantity and water jets (IP 55) - Steel front door with lockable swivel handle and 3-point locking system - Front door with grounding and two welded, strengthening beams in U-shape as well as seal - Free-standing use possible with separate base The 483 mm (19") IP55 outdoor wall-mounted enclosures were manufactured for industrial applications. They are based on the EN 60529 compliant IP55 protection class and are therefore protected against water and dust penetration. Best performance is provided by the wall-mounted enclosures, including the 3-point locking system with lockable swing handle and insulated cable entries. Integrated ventilation filter housings provide fresh air intake (protection against water and dust penetration according to IP54). Applications include outdoor areas exposed to environmental effects (rain, dust, hail, snow, splashing water). The double-wall structure inside provides improved protection against temperature fluctuations. It also makes it easier to install cable management components, for example. The wall-mounted enclosures can be used with a base as a free-standing solution (the rear mounting holes are closed with plugs, which are removed from the bottom of the enclosure when the base is installed).

Technical specifications
Product type Wandgehäuse
Version 24 HE, Doppelwand
Height 1245 mm
Width 600 mm
Depth 450 mm
Material Stahlblech
Colour lichtgrau
Degree of protection (IP) IP55
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes