DN-19 26U-6/6-D | DIGITUS

Server cabinet, 26 U, (H x W x D) 1330 x 600 x 600 mm, IP20, sheet steel, light gray, DN-19 26U-6/6-D

Order No.: 98F9840
EAN: 4016032336440
MPN:
DN-19 26U-6/6-D
DN-19 26U-6/6-D DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
573.3896 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: On Request **
Total Price:
573.39 € *
Price list
Quantity
Price per unit*
1 pcs.
573.3896 €
5 pcs.
527.5151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Network cabinet, DN-19 26U-6/6-D, DIGITUS

26U network cabinet, Dynamic Basic 1330x600x600 mm, color gray (RAL 7035) The DIGITUS® Dynamic Basic series is manufactured, designed and developed for the high requirements of the IT infrastructure - Roof is prepared to accommodate a fan element (punched out receptacles) - Lockable swivel lever handle on the front door - Floor with punched out cable inlet, covered with screwed plate The Dynamic Basic cabinets are designed for user-friendly installation of active and passive network components accompanied by clean cabling. Each cabinet is made of up to 1.5 mm thick sheet steel and provides very good stability due to special sheet metal bending technology as a robust steel construction. The color is achieved by powder coating in gray (RAL 7035) and black (RAL 9005). In special cases, the cabinets can be disassembled to reach hard-to-reach installation sites. The doors can be easily disassembled, a change of door hinges can be made. Furthermore, the roof is prepared to accommodate a fan module for active ventilation. The cabinets include 2 pairs (4 pieces) of mounted 483 mm (19") profile rails inside. These are galvanized and have a height unit marking (countable in both directions). They can be adjusted in depth and are also connected to depth stays in the cabinet to allow intensive expansion with 483 mm (19") components. An important aspect of the installation is the cable management. Each cabinet is equipped with a punched cable inlet with cover plate in the bottom. The bottom of cabinets with a width of 800 mm and more is additionally extended with punched-out cable inlets with plastic cover on the left and right. In the roof these are 1x for cabinets with 600 mm width and 3x from 800 mm width. An extensive portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

Technical specifications
Product type Serverschrank
Version 26 HE
Height 1330 mm
Width 600 mm
Depth 600 mm
Material Stahlblech
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes