DN-19 42U-8/10-1 | DIGITUS

Server cabinet, 42 U, (H x W x D) 2053 x 800 x 1000 mm, IP20, sheet steel, light gray, DN-19 42U-8/10-1

Order No.: 98F9050
EAN: 4016032331186
MPN:
DN-19 42U-8/10-1
DN-19 42U-8/10-1 DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,360.9435 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
1,360.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,360.9435 €

Network cabinet, DN-19 42U-8/10-1, DIGITUS

42U network cabinet, Unique 2053x800x1000 mm, color gray (RAL 7035) The DIGITUS® Professional Unique series is manufactured, designed and developed for the high demands of IT infrastructure. - Roof is prepared for the admission of a fan unit as well as an attached, removable cover - Locking system with swiveling lever handle at front door (prepared for the admission of profile half cylinder; adapter is enclosed) - Slide-on cable inlet with foam rubber seal in the bottom The network cabinets of the Unique series were developed for the user-friendly installation of active and passive network components together with a clean cabling. Each cabinet is made of up to 1.5 mm thick sheet steel and provides very good stability due to special sheet metal bending technology as a robust steel construction. The color is achieved by powder coating in gray (RAL 7035) and black (RAL 9005). In special cases, the cabinets can be disassembled to reach hard-to-reach installation sites. The doors can be easily disassembled, a change of door hinges can be made. The roof is equipped with an offset cover including ventilation slots for improved air circulation. Furthermore, the roof is prepared to accept a fan module for active ventilation. The network cabinets contain 2 pairs (4 pieces) of mounted 483 mm (19") profile rails inside. These are galvanized and have a height unit marking (countable in both directions). They can be adjusted in depth and are also connected to depth stays in the cabinet to allow intensive expansion with 483 mm (19") components. An important aspect of the installation is the cable management. In the bottom of each cabinet there is a slide-on cable inlet with foam rubber seal. Cabinets from 26U are equipped with two rear cable inlets with brush strip above and below the rear door. For cabinets with a width of 800 mm and more, the cable routing options are extended by additional inlets with brush strip on the left and right in the top and bottom. Furthermore, vertical cable management channels with trim are mounted to the left and right of the 483 mm (19") profile rails in the front (for cabinets 32U and wider and 800 mm). An extensively available portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

Technical specifications
Product type Serverschrank
Version 42 HE
Height 2053 mm
Width 800 mm
Depth 1000 mm
Material Stahlblech
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes