DN-19 42U-SO-W | DIGITUS
SOUNDproof cabinet, 42 U, wood decor walnut, (H x W x D) 2110 x 750 x 1130 mm, IP20, sheet steel, black, DN-19 42U-SO-W
Unit Price (€ / pc.)
3,703.9940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,703.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,703.9940 €
Technical specifications
Ausführung | 42 HE, Holzdekor Walnuss | |
Breite | 750 mm | |
Farbe | schwarz | |
Höhe | 2110 mm | |
Material | Stahlblech | |
Produkt-Art | SOUNDproof Schrank | |
Schutzart (IP) | IP20 | |
Tiefe | 1130 mm |
Download
Logistics
Zolltarifnummer | 94032080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |