DN-19 SRV-26U-B-G-1 | DIGITUS

Server cabinet, 26 U, steel front door with plexiglas, (H x W x D) 1340 x 600 x 1000 mm, IP20, sheet steel, black, DN-19 SRV-26U-B-G-1

Order No.: 98F9488
EAN: 4016032332497
MPN:
DN-19 SRV-26U-B-G-1
DN-19 SRV-26U-B-G-1 DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,164.772 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: On Request **
Total Price:
1,164.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,164.772 €

Server cabinet, DN-19 SRV-26U-B-G-1, DIGITUS

26U server cabinet, Unique series, 1340x600x1000 mm steel front door with plexiglass, black (RAL 9005) The DIGITUS® Professional Unique series is manufactured, designed and developed for the high demands of IT infrastructure. - Roof is prepared to accommodate a fan unit, incl. perforated cover - Locking system with swivel lever handle on front and rear door (incl. profile half-cylinder lock) - Slide-on cable inlet with sponge rubber seal in the bottom and roof module The server cabinets of the Unique series have been developed for the user-friendly installation of active and passive network components together with clean cabling. Each cabinet is made of up to 1.5 mm thick sheet steel and provides very good stability due to special sheet metal bending technology as a robust steel construction. Colors are powder coated in gray (RAL 7035) and black (RAL 9005). The doors can be easily dismantled and the door hinges can be changed. The roof is equipped with a perforated cover for improved air circulation. Furthermore, the roof is prepared to accommodate a fan module for active ventilation. The server cabinets include 2 pairs (4 pieces) of mounted 483 mm (19") profile rails inside. These are galvanized and have a height unit marking (countable in both directions). They can be adjusted in depth and are additionally connected with depth struts in the cabinet to allow intensive expansion with 483 mm (19") components. With a load capacity of up to 1000 kg, they can cope with any server installations. Horizontally split side panels provide improved accessibility to the components to be installed. An important aspect of the installation is cable management. In the roof and base of each cabinet there is a slide-on cable inlet with a foam rubber seal. For cabinets with a width of 800 mm or more, cable management options are extended by additional inlets with brush strip on the left and right in the roof and base. An extensively available portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

Technical specifications
Product type Serverschrank
Version 26 HE, Stahl-Fronttür mit Plexiglas
Height 1340 mm
Width 600 mm
Depth 1000 mm
Material Stahlblech
Colour schwarz
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes