DN-19 SRV-42U-8-N-1 | DIGITUS

Server cabinet, 42 U, perforated steel doors, (H x W x D) 2050 x 800 x 1000 mm, IP20, sheet steel, light gray, DN-19 SRV-42U-8-N-1

Order No.: 98F9045
EAN: 4016032334224
MPN:
DN-19 SRV-42U-8-N-1
DN-19 SRV-42U-8-N-1 DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,551.2483 € *
Available: 0 pcs.
Available in 7 Days: 20 pcs.
Leadtime: On Request **
Total Price:
1,551.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,551.2483 €

Server cabinet, DN-19 SRV-42U-8-N-1, DIGITUS

42U server cabinet, Unique, 2050x800x1000 mm perforated steel doors, color gray (RAL 7035) The DIGITUS® Professional Unique series is manufactured, designed and developed for the high demands of IT infrastructure. - Roof is prepared to accept a fan unit, incl. perforated cover - Locking system with swivel lever handle on front and rear door (incl. profile half-cylinder lock) - Slide-on cable inlet with sponge rubber seal in the floor and roof module The Unique series server cabinets are designed for user-friendly installation of active and passive network components along with clean cabling. Each cabinet is made of up to 1.5 mm thick sheet steel and provides very good stability due to special sheet metal bending technology as a robust steel construction. Colors are powder coated in gray (RAL 7035) and black (RAL 9005). The doors can be easily dismantled and the door hinges can be changed. The roof is equipped with a perforated cover for improved air circulation. Furthermore, the roof is prepared to accommodate a fan module for active ventilation. The server cabinets include 2 pairs (4 pieces) of mounted 483 mm (19") profile rails inside. These are galvanized and have a height unit marking (countable in both directions). They can be adjusted in depth and are additionally connected with depth struts in the cabinet to allow intensive expansion with 483 mm (19") components. With a load capacity of up to 1000 kg, they can cope with any server installations. Horizontally split side panels provide improved accessibility to the components to be installed. An important aspect of the installation is cable management. In the roof and base of each cabinet there is a slide-on cable inlet with a foam rubber seal. For cabinets with a width of 800 mm or more, cable management options are extended by additional inlets with brush strip on the left and right in the roof and base. An extensively available portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

Technical specifications
Ausführung 42 HE, perforierte Stahltüren
Breite 800 mm
Farbe lichtgrau
Höhe 2050 mm
Material Stahlblech
Produkt-Art Serverschrank
Schutzart (IP) IP20
Tiefe 1000 mm
Logistics
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes