DN-19 WM-FLSH-127 | DIGITUS
Wall enclosure, 2 U, swing out, flush mounting, (H x W x D) 778 x 628 x 127 mm, sheet steel, light gray, DN-19 WM-FLSH-127
Order No.: 98F9508
EAN: 4016032383208
MPN:
DN-19 WM-FLSH-127
Unit Price (€ / pc.)
312.0894 € *
Available: 0 pcs.
Leadtime: On Request **
Wall-mounted housing, DN-19 WM-FLSH-127, DIGITUS
Flush mount wall enclosure, swing out 778x628x127 mm, 2U, color gray (RAL 7035) Slim design with swing out front door - Slim design, perfect for small home automation applications - 2U usable area inside - Front door with swing out function The Flush and Surface Mount wall enclosures allow vertical, secure mounting for example small sound systems, networks, DVR, paging and patch applications. The front door can be swung out. The wall-mount enclosures are available in two variations: with 2U or 4U options for cabinet mounting.
Technical specifications
Version | 2 HE, ausschwenkbar, bündige Montage | |
Width | 628 mm | |
Colour | lichtgrau | |
Height | 778 mm | |
Material | Stahlblech | |
Product type | Wandgehäuse | |
Depth | 127 mm |
Download
Logistics
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |