DN-19 WM-SRV-400 | DIGITUS
Wall enclosure, (H x W x D) 1050 x 500 x 400 mm, sheet steel, gray, DN-19 WM-SRV-400
Order No.: 98F9537
EAN: 4016032383130
MPN:
DN-19 WM-SRV-400
Unit Price (€ / pc.)
717.1297 € *
Available: 0 pcs.
Leadtime: On Request **
Wall-mounted housing, DN-19 WM-SRV-400, DIGITUS
Server wall enclosure 1050x500x400 mm, color gray (RAL 7035) Stable welded case - Two separately lockable sections of the front door - Upper section with 4U horizontal and 6U vertical 483 mm (19") area - Stable welded case The 483 mm (19") server wall enclosures allow aesthetic and efficient vertical mounting of 483 mm (19") active components. They are ideally suited for an economical solution. Usable for example for UPS systems, networks, DVR, sound systems, paging and patch applications.
Technical specifications
Width | 500 mm | |
Colour | grau | |
Height | 1050 mm | |
Material | Stahlblech | |
Product type | Wandgehäuse | |
Depth | 400 mm |
Download
Logistics
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |