DN-19 WM-SURM-216 | DIGITUS

Wall enclosure, 4 U, swing out, (H x W x D) 750 x 600 x 216 mm, sheet steel, light gray, DN-19 WM-SURM-216

Order No.: 98F9525
EAN: 4016032383659
MPN:
DN-19 WM-SURM-216
DIGITUS
DN-19 WM-SURM-216 DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
312.0894 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
312.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.0894 €

Wall-mounted housing, DN-19 WM-SURM-216, DIGITUS

Wall-mount enclosure, surface mount, swing-out 750x600x216mm, 4U, color gray (RAL 7035) Slim design with swing-out front door - Slim design, perfect for small home automation applications - 4U usable area inside - Front door with swing-out function The Flush and Surface Mount wall-mount enclosures allow vertical, secure mounting for e.g. small sound systems, networks, DVR, paging and patch applications. The front door can be swung out. The wall-mount enclosures are available in two variations: with 2U or 4U options for cabinet mounting.

Technical specifications
Ausführung 4 HE, ausschwenkbar
Breite 600 mm
Farbe lichtgrau
Höhe 750 mm
Material Stahlblech
Produkt-Art Wandgehäuse
Tiefe 216 mm
Logistics
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes