DN-19 WM-V4U-SL | DIGITUS
Wall enclosure, 4 U, vertical, (H x W x D) 800 x 640 x 220 mm, IP20, sheet steel, light gray, DN-19 WM-V4U-SL
Order No.: 98F9937
EAN: 4016032383253
MPN:
DN-19 WM-V4U-SL
Unit Price (€ / pc.)
398.5310 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 3 Weeks **
Wall-mounted housing, DN-19 WM-V4U-SL, DIGITUS
Wall-mounted enclosure, Slim 800x640x220mm, 4U vertical, color gray (RAL 7035) Slim design with mounting areas for vertical installations inside - Slim design, perfect for small home automation applications - 483 mm (19") mounting areas inside: 4U in depth - Lockable front door with ventilation slots The 483 mm (19") wall-mounted enclosure of the Slim series allows vertical mounting of 4U in depth. Particularly space-saving for networks, DVR, sound systems, paging and patch applications or other 483 mm (19") active components.
Technical specifications
Product type | Wandgehäuse | |
Version | 4 HE, vertikal | |
Height | 800 mm | |
Width | 640 mm | |
Depth | 220 mm | |
Material | Stahlblech | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |