DN-19 WM-V6U-SL | DIGITUS

Wall enclosure, 6 U, vertical, (H x W x D) 800 x 640 x 309 mm, IP20, sheet steel, light gray, DN-19 WM-V6U-SL

Order No.: 98F9585
EAN: 4016032383260
MPN:
DN-19 WM-V6U-SL
DN-19 WM-V6U-SL DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
330.8319 € *
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
330.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
330.8319 €

Wall-mounted housing, DN-19 WM-V6U-SL, DIGITUS

Wall-mounted enclosure, Slim 800x640x309mm, 6U vertical, color gray (RAL 7035) Slim design with mounting areas for vertical installations inside - Slim design, perfect for small home automation applications - 483 mm (19") mounting areas inside: 6U in depth - Lockable front door with ventilation slots The 483 mm (19") Slim series wall-mounted enclosure allows vertical mounting of 6U in depth. Particularly space-saving for networks, DVR, sound systems, paging and patch applications or other 483 mm (19") active components.

Technical specifications
Filter Property Value
Product type wall enclosure
Version 6 U, vertical
Height 800 mm
Width 640 mm
Depth 309 mm
Material sheet steel
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes