DN-48000 | DIGITUS
Cabinet rack, 8 U, mobile, (H x W x D) 420 x 507 x 460 mm, sheet steel, black, DN-48000
Universal 19-Inch Equipment Rack, DN-48000, DIGITUS
The 19-inch racks can be used universally thanks to their 19-inch thread perforation. Audiovisual accessories (AVS) or active and passive network components can be installed in the blink of an eye without needing captive nuts. The thread perforation of the profiles enables compatibility with US or EU screw sizes. Both screw types are included in delivery. Durable sheet steel design ensures the necessary robustness and allows maximum loads of up to 136 kg. Ventilation slits on both side walls ensure passive cooling of installation components. Equipped with rollers and carrying handles, the 19-inch racks are portable as needed for optimal positioning. Delivery is carried out as an unassembled flat pack to optimize logistics effort. The rack is easy and quick to assemble thanks to the included screwdriver and simple design. The portfolio includes various sizes to meet any requirements.
Features
- 19-inch thread perforation for simplified installation work without captive nuts
- Robust design made of sheet steel with load capacity up to 136 kg
- Side walls with ventilation slits for passive cooling
- Including rollers and carrying handles
Version | 8 HE, mobil | |
Width | 507 mm | |
Colour | schwarz | |
Height | 420 mm | |
Material | Stahlblech | |
Product type | Schrankgestell | |
Depth | 460 mm |
Country of origin | CN |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |