DN-48001 | DIGITUS

Cabinet rack, 16 U, mobile, (H x W x D) 780 x 507 x 460 mm, sheet steel, black, DN-48001

Order No.: 98F611
EAN: 4016032490319
MPN:
DN-48001
DN-48001 DIGITUS Switch Cabinets, server cabinets Image 1
DN-48001 DIGITUS Switch Cabinets, server cabinets Image 2
DN-48001 DIGITUS Switch Cabinets, server cabinets Image 3
Image may differ
Unit Price (€ / pc.)
148.9047 € *
Available: 0 pcs.
Available in 7 Days: 296 pcs.
Leadtime: 6 Weeks **
Total Price:
148.90 € *
Price list
Quantity
Price per unit*
1 pcs.
148.9047 €
5 pcs.
136.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal 19-Inch Equipment Rack, DN-48001, DIGITUS

The 19-inch racks can be used universally thanks to their thread perforation. Audiovisual accessories (AVS) or active and passive network components can be installed in the blink of an eye without needing captive nuts. The thread perforation of the profiles enables compatibility with US or EU screw sizes. Both screw types are included in delivery. Durable sheet steel design ensures the necessary robustness and allows maximum loads of up to 136 kg. Ventilation slits on both side walls ensure passive cooling of installation components. Equipped with rollers and carrying handles, the 19-inch racks are portable as needed for optimal positioning. Delivery is carried out as an unassembled flat pack to optimize logistics effort. The rack is easy and quick to assemble thanks to the included screwdriver and simple design. The portfolio includes various sizes to meet any requirements.

Features

  • 19-inch thread perforation for simplified installation work without captive nuts
  • Robust design made of sheet steel with load capacity up to 136 kg
  • Side walls with ventilation slits for passive cooling
  • Including rollers and carrying handles
Technical specifications
Version 16 HE, mobil
Width 507 mm
Colour schwarz
Height 780 mm
Material Stahlblech
Product type Schrankgestell
Depth 460 mm
Logistics
Country of origin CN
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes