DN-CC 9002 | DIGITUS

Data/network cabinet, with filter fan and leveling feet, (H x W x D) 670 x 300 x 600 mm, IP54, steel, light gray, DN-CC 9002

Order No.: 98F680
EAN: 4016032211143
MPN:
DN-CC 9002
DN-CC 9002 DIGITUS Switch Cabinets, server cabinets Image 1
DN-CC 9002 DIGITUS Switch Cabinets, server cabinets Image 2
DN-CC 9002 DIGITUS Switch Cabinets, server cabinets Image 3
DN-CC 9002 DIGITUS Switch Cabinets, server cabinets Image 4
DN-CC 9002 DIGITUS Switch Cabinets, server cabinets Image 5
Image may differ
Unit Price (€ / pc.)
291.3358 € *
Available: 0 pcs.
Available in 7 Days: 35 pcs.
Leadtime: On Request **
Total Price:
291.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
291.3358 €

Computer housing, DN-CC 9002, DIGITUS

The computer housing features robust construction made of 1.5 mm thick steel sheet, which leaves nothing to be desired in terms of value. The built-in filter fan ensures adequate ventilation and heat dissipation. Thanks to the integrated filter, dust and dirt are kept out to protect the electronic components within the housing. The front and back doors can each be locked. Connection cables can be fed in through an opening in the base or an opening in the roof, with integrated foam rubber seals also increasing protection against dust and foreign objects. The sturdy leveling feet ensure secure positioning and optimal adjustment to the ground surface. The housing is perfectly suited for production lines, warehouses, laboratories and other similar fields of application.

Features

  • Active ventilation with filter system (2.3 m³ air flow per minute)
  • Active fan can be switched off separately from the outside
  • Lockable front door and lockable service opening on the back
  • Cable feedthrough in the back of the housing base and in the roof sealed with foam rubber
  • Offers enough space for all standard PC housings
  • Front door with glass window for viewing of the PC function display at any time
Technical specifications
Product type Daten-/Netzwerkschrank
Version mit Filterlüfter und Nivellierfüßen
Height 670 mm
Width 300 mm
Depth 600 mm
Material Stahl
Colour lichtgrau
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes