DN-WM-HA-20-SU-GD | DIGITUS

Wall enclosure, with glass door, (H x W x D) 200 x 400 x 100 mm, IP20, sheet steel, light gray, DN-WM-HA-20-SU-GD

Order No.: 98F9226
EAN: 4016032436898
MPN:
DN-WM-HA-20-SU-GD
DN-WM-HA-20-SU-GD DIGITUS Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
108.0401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.0401 €

Wall-mounted housing, DN-WM-HA-20-SU-GD, DIGITUS

Wall-mounted housing for home automation, 200x400x100 mm surface mounting, framed glass door, gray (RAL 7035) - perforated back panel for mounting accessories inside - back panel with special holes for wall mounting With the wall-mounted housing for home automation you can organize your central home management in a quick and easy way. A wide range of accessories and mounting plates can be installed in the robust housing, providing you with space for active and passive network components. For example, you can design the cabling of your WLAN router, your switches or distribution panels according to your individual needs. The cables are fed through prefabricated cutouts on the top and bottom of the wall housing. Plastic covers with predetermined breaking points provide optimal organization possibilities. The standard mounting method of the wall-mounted enclosure is surface-mounting. Optional frames are available that enable flush mounting.

Technical specifications
Product type Wandgehäuse
Version mit Glastür
Height 200 mm
Width 400 mm
Depth 100 mm
Material Stahlblech
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes