AK-460701-100-S | DIGITUS
Telephone cable, 6-wire, 6 x AWG 26, black, AK-460701-100-S
Order No.: 95F9536
EAN: 4016032329862
MPN:
AK-460701-100-S
Unit Price (€ / pck.)
34.748 € *
Available: 0 pck.
Available in 7 Days: 3 pck.
Leadtime: On Request **
Modular flat cable, AK-460701-100-S, DIGITUS
Modular 6-wire flat telephone installation cable for TAE-or modular (RJ-xx) plug systems.
Technical specifications
Number of cores | 6 | |
AWG cross-section | AWG 26 | |
Colour | schwarz | |
Cable structure | 6 x AWG 26 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444920 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |