DN-45002 | DIGITUS
Mobile charging cabinet for emergency laptops/tablets, DN-45002
Mobile charging cabinet, DN-45002, DIGITUS
This mobile charging cabinet is the ideal and compact solution for storing and charging your portable devices such as notebooks and tablets. The cabinet includes 3 rows with 10 charging stations each, all of which have their own USB connection on the front. The devices can also be connected with installed socket strips (3 x 10 safety sockets) at the back. Thanks to ample cable feedthroughs and excess cable storage, optimal cable management is guaranteed. Installed ventilators (3 x 24 V) combined with ventilation slits ensure active cooling of the cabinet.
Mobile charging cabinets are frequently used in public facilities such as schools in order to store devices securely at a central location while charging them at the same time.
Features
- Double folding front and back door
- Pressure lock system with swiveling lever handle on the front and back door, lockable
- Casters can be dismantled if necessary
- Temperature control: Fans start automatically when the internal temperature exceeds 40 °C
Number of cells | 30 | |
Version | Ladeschrank | |
Additional parts | 30 x USB-A Port Ausgang 10W (5V 2,1 A ) per Port | |
Suitable for | Notbooks/Tablets | |
Rated voltage | 5 V | |
Rated current | 2.1 A |
Country of origin | CN |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |