DN-45003 | DIGITUS
Mobile charging cabinet for emergency tablets, DN-45003
Order No.: 26A9024
EAN: 4016032482345
MPN:
DN-45003
Unit Price (€ / pc.)
501.228 € *
Available: 0 pcs.
Available in 7 Days: 172 pcs.
Leadtime: On Request **
Mobile charging cabinet, DN-45003, DIGITUS
This mobile charging cabinet is the ideal and compact solution for storing and charging your portable devices such as notebooks and tablets. The cabinet includes 16 charging stations, all of which have their own USB connection on the front. An installed ventilators (24 V) combined with ventilation slits ensures active cooling of the cabinet.
Mobile charging cabinets are frequently used in public facilities such as schools in order to store devices securely at a central location while charging them at the same time.
Features
- Complete metal frame front door with safety glass
- Electronic combination lock with PIN code
- Including handles for better mobility
- Temperature control: Fans start automatically when the internal temperature exceeds 40 °C
Technical specifications
Number of cells | 16 | |
Version | Ladeschrank | |
Additional parts | 16 x USB-A Port Ausgang 10W (5V 2,1 A ) per Port | |
Suitable for | Tablets | |
Rated voltage | 5 V | |
Rated current | 2.1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |