DN-45004 | DIGITUS
Mobile charging cabinet for emergency laptops/tablets, DN-45004
Mobile charging cabinet, DN-45004, DIGITUS
This mobile charging cabinet is the ideal and compact solution for storing and charging your portable devices such as notebooks and tablets. The cabinet includes 10 charging stations, all of which have their own USB connection on the front. Thanks to the integrated LED indicators, you have an overview of the charging process at all times (red: charging in progress; green: charging complete/no device connected). Wear-proof pedestals ensure slip-free construction. An installed ventilators combined with ventilation slits ensures active cooling of the cabinet. Installed UV-C lamps ensure sterile conditions and thus environmentally friendly, enhanced hygiene.
Mobile charging cabinets are frequently used in public facilities such as schools in order to store devices securely at a central location while charging them at the same time.
Features
- Steel front door with 3-point lock
- On/Off-switch on the side
- Temperature control: Fans start automatically when the internal temperature exceeds 40 °C
Number of cells | 10 | |
Version | Ladeschrank | |
Additional parts | 10 x USB-C Port Ausgang 18W (5V 3A/9V 2 A/12V 1,5 A) per Port | |
Suitable for | Notbooks/Tablets | |
Rated voltage | 5 V | |
Rated current | 3 A |
Country of origin | CN |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |