DN-45006 | DIGITUS

Mobile charging cabinet for emergency laptops/tablets, DN-45006

Order No.: 26A9020
EAN: 4016032494546
MPN:
DN-45006
DN-45006 DIGITUS Universal Chargers Image 1
DN-45006 DIGITUS Universal Chargers Image 2
DN-45006 DIGITUS Universal Chargers Image 3
DN-45006 DIGITUS Universal Chargers Image 4
DN-45006 DIGITUS Universal Chargers Image 5
Image may differ
Unit Price (€ / pc.)
1,275.204 € *
Available: 0 pcs.
Available in 7 Days: 28 pcs.
Leadtime: 7 Weeks **
Total Price:
1,275.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,275.204 €

Mobile charging cabinet, DN-45006, DIGITUS

This mobile charging cabinet is the ideal and compact solution for storing and charging your portable devices such as notebooks and tablets. The cabinet includes 3 rows with 10 charging stations each, all of which have their own USB connection on the front. The devices can also be connected with installed socket strips (3 x 10 safety sockets) at the back. Thanks to ample cable feedthroughs and excess cable storage, optimal cable management is guaranteed. Installed ventilators (3 x 24 V) combined with ventilation slits ensure active cooling of the cabinet.

Mobile charging cabinets are frequently used in public facilities such as schools in order to store devices securely at a central location while charging them at the same time.

Features

  • Double folding front and back door
  • Pressure lock system with swiveling lever handle on the front and back door, lockable
  • Casters can be dismantled if necessary
  • Including handles for better mobility (enclosed)
Technical specifications
Number of cells 30
Version Ladeschrank
Additional parts 30 x USB-C Port Ausgang 18W (5V 3A) per Port
Suitable for Notbooks/Tablets
Rated voltage 5 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes