AK-300100-010-S | DIGITUS

USB 2.0 connection cable, USB plug type A to USB plug type A, 1 m, black, AK-300100-010-S

Order No.: 13M4848
EAN: 4016032282549
MPN:
AK-300100-010-S
AK-300100-010-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 15 pcs.
Available in 7 Days: 2,826 pcs.
Leadtime: 4 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.3328 €
100 pcs.
1.2376 €
500 pcs.
1.1781 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300100-010-S, DIGITUS

USB connection cable, type A M/M, 1.0 m, USB 2.0 compatible, black. For connection of external USB devices.

Features

  • Allows a reliable and fast connection of external USB devices to the PC, with low electromagnetic interference liability
  • Data transfer rate up to 480 Mbps (High-Speed)
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ A
Cable length 1 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes