AK-300100-018-S | DIGITUS

USB 2.0 connection cable, USB plug type A to USB plug type A, 1.8 m, black, AK-300100-018-S

Order No.: 13M3386
EAN: 4016032282563
MPN:
AK-300100-018-S
AK-300100-018-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 75 pcs.
Available in 7 Days: 2,378 pcs.
Leadtime: 5 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.6303 €
100 pcs.
1.4875 €
500 pcs.
1.4161 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300100-018-S, DIGITUS

USB 2.0 connection cable for connection of external USB devices to the USB host, type A M/M, 1.8 m, black.

Features

  • Safe and reliable connection
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ A
Cable length 1.8 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes