AK-300101-050-S | DIGITUS
USB 2.0 connection cable, USB plug type A to USB plug type A, 5 m, black, AK-300101-050-S
Order No.: 13M3218
EAN: 4016032282617
MPN:
AK-300101-050-S
Unit Price (€ / pc.)
4.1531 € *
Available: 67 pcs.
Available in 7 Days: 772 pcs.
Leadtime: 5 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.6533 €
100 pcs.
3.1773 €
500 pcs.
3.0583 €
1000 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300101-050-S, DIGITUS
USB 2.0 connection cable for connection of external USB devices to the USB host, type A M/M, 5 m, black.
Features
- Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ A | |
Cable length | 5 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |