AK-300102-018-S | DIGITUS
USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, black, AK-300102-018-S
Order No.: 13M3466
EAN: 4016032284789
MPN:
AK-300102-018-S
Unit Price (€ / pc.)
1.7612 € *
Available: 369 pcs.
Available in 7 Days: 21,030 pcs.
Leadtime: 4 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6303 €
100 pcs.
1.4994 €
500 pcs.
1.4161 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300102-018-S, DIGITUS
USB connection cable for connection of external USB devices to the USB host, type A - B, M/M, 1.8 m, USB 2.0 compatible, black.
Features
- Safe and reliable connection
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 1.8 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |