AK-300102-030-E | DIGITUS

USB 2.0 adapter cable, USB plug type A to USB plug type B, 3 m, beige, AK-300102-030-E

Order No.: 13M4850
EAN: 4016032282631
MPN:
AK-300102-030-E
AK-300102-030-E DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 62 pcs.
Available in 7 Days: 1,769 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0468 €
50 pcs.
1.8802 €
100 pcs.
1.7731 €
500 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, AK-300102-030-E, DIGITUS

USB connection cable for connection of external USB devices to the USB host, type A - B, M/M, 3 m, USB 2.0 compatible, beige.

Features

  • Allows a reliable and fast connection of external USB devices to the PC
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
Filter Property Value
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB plug type B
Cable length 3 m
Colour beige
Data transmission rate 480000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes