AK-300105-005-S | DIGITUS

USB 2.0 adapter cable, USB plug type A to USB plug type B, 0.5 m, black, AK-300105-005-S

Order No.: 13M4851
EAN: 4016032299288
MPN:
AK-300105-005-S
AK-300105-005-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 113 pcs.
Available in 7 Days: 10,273 pcs.
Leadtime: 5 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4161 €
100 pcs.
1.3209 €
250 pcs.
1.2376 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300105-005-S, DIGITUS

USB 2.0 connection cable for connection of external USB devices to the USB host, type A - B, M/M, 0.5 m, black.

Features

  • Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Cable length 0.5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes