AK-300105-010-S | DIGITUS
USB 2.0 adapter cable, USB plug type A to USB plug type B, 1 m, black, AK-300105-010-S
Order No.: 13M4853
EAN: 4016032283669
MPN:
AK-300105-010-S
Unit Price (€ / pc.)
2.0468 € *
Available: 108 pcs.
Available in 7 Days: 5,590 pcs.
Leadtime: 4 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.7017 €
100 pcs.
1.5708 €
250 pcs.
1.4875 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300105-010-S, DIGITUS
USB 2.0 connection cable for connection of external USB devices to the USB host, type A - B, M/M, 1 m, black.
Features
- Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |