AK-300110-010-S | DIGITUS
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, black, AK-300110-010-S
Order No.: 13M4860
EAN: 4016032285793
MPN:
AK-300110-010-S
Unit Price (€ / pc.)
2.1539 € *
Available: 23 pcs.
Available in 7 Days: 8,457 pcs.
Leadtime: On Request **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.8326 €
100 pcs.
1.7017 €
250 pcs.
1.6065 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300110-010-S, DIGITUS
USB 2.0 connection cable for connection of external USB devices to the USB host, type A - micro B, M/M, 1 m, black.
Features
- Allows a reliable and fast connection of external USB devices to the PC
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Micro-USB Stecker Typ B | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |