AK-300116-018-S | DIGITUS

USB 3.0 adapter cable, USB plug type A to micro USB plug type B, 1.8 m, black, AK-300116-018-S

Order No.: 13M4864
EAN: 4016032283294
MPN:
AK-300116-018-S
AK-300116-018-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
5 pcs.
6.1047 €
10 pcs.
5.5930 €
25 pcs.
5.2836 €
50 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300116-018-S, DIGITUS

USB 3.0 connection cable for connection of external USB 3.0 devices to the USB host, type A - micro B, M/M, 1 m, black.

Features

  • The dense screening allows a reliable and fast connection of external USB 3.0 devices with the PC, even over longer distances
  • Data transer rate up to 5 Gbps (super-speed)
Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ A
Connection (2) Micro-USB Stecker Typ B
Cable length 1.8 m
Colour schwarz
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes