AK-300117-003-S | DIGITUS

USB 3.0 adapter cable, USB plug type A to micro USB plug type B, 0.25 m, black, AK-300117-003-S

Order No.: 13M4865
EAN: 4016032325574
MPN:
AK-300117-003-S
AK-300117-003-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 1 pcs.
Available in 7 Days: 945 pcs.
Leadtime: 4 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
5 pcs.
3.6295 €
10 pcs.
3.1892 €
25 pcs.
3.0702 €
50 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300117-003-S, DIGITUS

USB 3.0 connection cable for the connection of a USB hub or USB device to the PC USB port, USB A - Micro USB B, M/M, 0.25 m, black.

Features

  • Super speed data transmission at up to 5 Gbit/s
Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ A
Connection (2) Micro-USB Stecker Typ B
Cable length 0.25 m
Colour schwarz
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes