AK-300127-010-S | DIGITUS
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, black, AK-300127-010-S
Order No.: 13M4871
EAN: 4016032314639
MPN:
AK-300127-010-S
Unit Price (€ / pc.)
1.7017 € *
Available: 407 pcs.
Next delivery: 300 pcs. on 2025-05-13
Leadtime: 4 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.4399 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300127-010-S, DIGITUS
USB connection cable for connection of external USB devices to the USB host, type A - micro B, M/M, 1 m, USB 2.0 compatible, black.
Features
- Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Micro-USB Stecker Typ B | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |