AK-300127-018-S | DIGITUS

USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1.8 m, black, AK-300127-018-S

Order No.: 13M4872
EAN: 4016032314646
MPN:
AK-300127-018-S
AK-300127-018-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 214 pcs.
Available in 7 Days: 14,424 pcs.
Leadtime: 4 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.6898 €
100 pcs.
1.5589 €
500 pcs.
1.4756 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300127-018-S, DIGITUS

USB connection cable for connection of external USB devices to the USB host, type A - micro B, M/M, 1.8 m, USB 2.0 compatible, black.

Features

  • Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) Micro-USB Stecker Typ B
Cable length 1.8 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes