AK-300130-030-S | DIGITUS

USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 3 m, black, AK-300130-030-S

Order No.: 13M4875
EAN: 4016032336723
MPN:
AK-300130-030-S
AK-300130-030-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.8683 €
100 pcs.
1.7374 €
500 pcs.
1.6541 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300130-030-S, DIGITUS

USB 2.0 connection cable for connection of external USB devices to the USB host, type A - mini B, (5 pin), M/M, 3 m, black.

Features

  • Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) Mini-USB Stecker Typ B
Cable length 3 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes