AK-300136-018-S | DIGITUS

USB 2.0 adapter cable, USB plug type C to USB plug type A, 1.8 m, black, AK-300136-018-S

Order No.: 13M4877
EAN: 4016032368755
MPN:
AK-300136-018-S
AK-300136-018-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 298 pcs.
Leadtime: On Request **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.1876 €
50 pcs.
6.7592 €
100 pcs.
6.3427 €
500 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300136-018-S, DIGITUS

USB type-C connection cable for connection of external USB devices to the USB host, type A to C, M/M, 1.8 m, 3 A, 480 MB, 2.0 version, black.

Features

  • Support of USB PD (Power Delivery) specification
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ A
Data transmission rate 5000000000 mb/s
Colour schwarz
Cable length 1.8 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes