AK-300148-040-S | DIGITUS
USB 2.0 connection cable, USB plug type C to USB plug type A, 4 m, black, AK-300148-040-S
Order No.: 13M5118
EAN: 4016032455257
MPN:
AK-300148-040-S
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Leadtime: On Request **
USB cable, AK-300148-040-S, DIGITUS
The AK-300148-040-S is a USB Type-C connection cable for superfast synchronising and charging. This product is also used for connection of external USB devices to the USB Host. Type-C connector can be used in both directions with a high speed USB data transfer rate up to 480 Mbps.
Technical specifications
Anschluss (1) | USB Stecker Typ C | |
Anschluss (2) | USB Stecker Typ A | |
Datenübertragungsrate | 480000000 mb/s | |
Farbe | schwarz | |
Kabellänge | 4 m | |
USB Standard | USB 2.0 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |