AK-300154-018-S | DIGITUS

USB 2.0 connection cable, USB plug type C to USB plug type A, 1.8 m, black, AK-300154-018-S

Order No.: 13M5122
EAN: 4016032455240
MPN:
AK-300154-018-S
AK-300154-018-S DIGITUS USB Cables Image 1
AK-300154-018-S DIGITUS USB Cables Image 2
AK-300154-018-S DIGITUS USB Cables Image 3
AK-300154-018-S DIGITUS USB Cables Image 4
AK-300154-018-S DIGITUS USB Cables Image 5
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 4 pcs.
Available in 7 Days: 2,275 pcs.
Leadtime: 9 Weeks **
Total Price:
4.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2483 €

USB cable, AK-300154-018-S, DIGITUS

The AK-300154-018-S is a USB Type-C connection cable for superfast synchronising and charging. This product is also used for connection of external USB devices to the USB Host. Type-C connector can be used in both directions with a high speed USB 2.0 data transfer rate up to 480 Mbps.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ A
Cable length 1.8 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes